
The TPS2066CDGNR is a dual high-side switch from Texas Instruments with a maximum input voltage of 5.5V and maximum output current of 1A. It features fault protection against over temperature and reverse current, and is available in a lead-free HVSSOP package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in a variety of applications where high-side switching is required.
Sign in to ask questions about the Texas Instruments TPS2066CDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2066CDGNR technical specifications.
| Package/Case | HVSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 120uA |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066CDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
