
The TPS2066CDGNR-2 is a dual high-side switch from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1A and a maximum supply current of 120uA. The device is packaged in a lead-free HVSSOP package and is RoHS compliant. It is designed for surface mount applications and has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V.
Sign in to ask questions about the Texas Instruments TPS2066CDGNR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2066CDGNR-2 technical specifications.
| Package/Case | HVSSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066CDGNR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
