
Dual USB power switch featuring 2 channels, each capable of delivering up to 1A. Operates from a 2.7V to 5.5V input voltage range with a maximum output voltage of 6V. Boasts a low 70mR on-state resistance and a maximum power dissipation of 585.82mW. Packaged in an 8-pin SOIC (D) surface-mount package, measuring 4.9mm x 3.91mm x 1.58mm, and supplied in a tube. This RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS2066D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
