
The TPS2066DGNRG4 is a dual-channel power switch from Texas Instruments, packaged in an HTSSOP EP with a lead-free finish. This device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features two channels with a supply voltage range of 2.7V to 5.5V, making it suitable for various power management applications. The TPS2066DGNRG4 is available in a tape and reel packaging with 2500 units per package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2066DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2066DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2066DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
