The TPS2069DDBVT is a 5V 4.5V 5.5V LDO regulator with a single channel. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 20-pin LSSOP package. It is designed for automotive applications and meets AEC-Q100 standards.
Texas Instruments TPS2069DDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2069DDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.