
1.5A, 2.7-5.5V USB power switch, active-high enable 8-HVSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2069DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2069DGN technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2069DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
