
TPS2071 USB Power Switch 4.85VDC to 5.15VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments TPS2071EVM-159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2071EVM-159 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS2071EVM-159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
