The TPS2074 is a 4-channel power switch with a minimum current limit of 120mA. It operates within a supply voltage range of 4.5-5.5V and is packaged in a SSOP-24 package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS2074DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2074DBG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Min Current Limit | 120mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2074 |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2074DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.