
Pwr controller for Bus/Self Pwrd USB Hub with 3.3V LDO, 8 pwr switches, Act-high BPMode indicator 24-SSOP -40 to 85
Texas Instruments TPS2075DB technical specifications.
| Package/Case | SSOP |
| Data Rate | 480Mbps |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Min Current Limit | 120mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 500mR |
| Output Configuration | High Side |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2075 |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2075DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
