
Texas Instruments TPS2075DBG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Min Current Limit | 120mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Number of Transceivers | 5 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 889.7mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185uA |
| Weight | 0.006081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2075DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
