
The TPS2075DBR is a 4-channel power management IC from Texas Instruments, featuring a minimum current limit of 120mA and a maximum supply voltage of 5.5V. It is packaged in a lead-free SSOP-24 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The TPS2075DBR is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS2075DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2075DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Min Current Limit | 120mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2075DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
