
The TPS2075DBRG4 is a 4-channel power management IC from Texas Instruments, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a minimum current limit of 120mA and can handle a maximum input voltage of 5.5V and supply voltage of 5.5V. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2075DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2075DBRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Min Current Limit | 120mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2075 |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2075DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
