
Dual-channel current limit switch designed for power management applications. Features a 2.7V to 5.5V input voltage range and a maximum output current of 500mA per channel. Offers a minimum current limit of 700mA and a low on-state resistance of 80mR. Operates within a temperature range of 0°C to 85°C, with a maximum power dissipation of 725mW and a quiescent current of 85uA. Packaged in an 8-pin SOIC format, this RoHS compliant component is supplied in a tube.
Sign in to ask questions about the Texas Instruments TPS2080D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2080D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2080D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
