2-channel load switch IC with active high enables. Features a 5.5V maximum input voltage and 2.7V minimum input voltage, delivering up to 500mA output current per channel. Includes over-temperature fault protection and a minimum current limit of 700mA. Operates across a 0°C to 85°C temperature range with a low quiescent current of 85µA. Packaged in an 8-SOIC in tape and reel, this RoHS compliant component offers high-side output configuration.
Sign in to ask questions about the Texas Instruments TPS2080DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2080DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2080DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
