
Dual-channel, 5.5V load switch featuring 80mΩ on-state resistance and 700mA minimum current limit. This interface IC offers active high and low enable signals for flexible control. It provides over-temperature fault protection and operates from a 2.7V to 5.5V supply. The component is housed in an 8-SOIC package, is lead-free and RoHS compliant, and operates within a temperature range of 0°C to 85°C.
Texas Instruments TPS2081D technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2081D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.