
Dual-channel load switch IC featuring active high and low enables. Operates from a 2.7V to 5.5V supply, with a maximum input voltage of 5.5V. Each channel provides a minimum current limit of 700mA and a maximum output current of 500mA. Boasts a low quiescent current of 85µA. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Lead-free and RoHS compliant, suitable for operation between 0°C and 85°C.
Texas Instruments TPS2081DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
