
The TPS2081DR is a dual voltage level translator from Texas Instruments, packaged in a SOIC with a package quantity of 1 per reel. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has two outputs and is designed for use with an operating supply voltage of 5.5V, with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Texas Instruments TPS2081DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2081DR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2081DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.