The TPS2081DRG4 is a dual driver IC with a package quantity of one per reel, packaged in a tape and reel format. It operates within a temperature range of 0°C to 85°C and has a maximum operating supply voltage of 5.5V. The device is RoHS compliant and has a maximum input voltage of 5.5V, with a minimum input voltage of 2.7V. It is available in a SOIC package type, specifically SOP8 with a 0.25mm pitch. The TPS2081DRG4 is a part of the Texas Instruments portfolio.
Sign in to ask questions about the Texas Instruments TPS2081DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2081DRG4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2081DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.