
The TPS2082DR is a dual linear regulator with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. It can supply a maximum output current of 500mA and has a maximum operating temperature of 85°C. The device is available in a SOP8 package and is RoHS compliant. The TPS2082DR has a quiescent current of 85uA and a maximum supply current of 85uA. It is not radiation hardened and is available in a package quantity of 2500 units per reel.
Texas Instruments TPS2082DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2082DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
