The TPS2085DG4 is a 4-channel linear voltage regulator with a maximum output current of 500mA and an operating supply voltage of 5.5V. It has a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. The device is packaged in a D package and is lead-free. It operates over a temperature range of 0°C to 85°C and has a quiescent current of 85uA.
Texas Instruments TPS2085DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 85uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.