
The TPS2086D is a 4-channel linear voltage regulator from Texas Instruments, packaged in a SOIC-16 case. It operates from 2.7V to 5.5V input voltage and can supply up to 500mA of output current. The device features a low on-state resistance of 80mΩ and a quiescent current of 85μA. It is RoHS compliant and suitable for use in a range of applications, with an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2086D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2086D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2086D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
