The TPS2090DRG4 is a dual low-dropout linear regulator from Texas Instruments, operating from 2.7V to 5.5V input voltage with a maximum output current of 250mA. It features a quiescent current of 85uA and is available in a SOP8 package. The device is RoHS compliant and suitable for operating temperatures between 0°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS2090DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2090DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Current | 85uA |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2090 |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2090DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.