
2-channel load switch IC featuring a 5.5V maximum input voltage and 2.7V minimum input voltage. Offers 250mA maximum output current per channel with a low 80mΩ on-state resistance. Includes over-temperature fault protection and active high/low enables for flexible control. Operates within a 0°C to 85°C temperature range and boasts a low 85µA quiescent current. Packaged in an 8-SOIC, this lead-free, RoHS compliant component is ideal for interface applications.
Sign in to ask questions about the Texas Instruments TPS2091D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2091D technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 250mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2091D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
