
The TPS2091DR is a dual driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum input voltage of 5.5V and a maximum output current of 250mA. It is available in a lead-free SOIC-8 package, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments TPS2091DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2091DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2091DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
