
The TPS2096D is a 4-channel driver IC from Texas Instruments, designed to operate within a temperature range of 0°C to 85°C. It can handle a maximum output current of 250mA and has a maximum supply voltage of 5.5V. The device is packaged in a SOP format and is RoHS compliant. It features a low on-state resistance of 80mR and a quiescent current of 85uA.
Sign in to ask questions about the Texas Instruments TPS2096D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2096D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1.123W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80mR |
| Output Current | 250mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2096D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.