The TPS2096DR is a quad 4-channel high-side switch from Texas Instruments, operating within a temperature range of 0°C to 85°C. It is designed to function with an operating supply voltage of 5.5V and features a package quantity of 1, packaged in tape and reel. This device is compliant with RoHS regulations and is available in a SOIC package type.
Sign in to ask questions about the Texas Instruments TPS2096DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2096DR technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2096DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.