
The TPS2097DRG4 is a hot swap controller from Texas Instruments with a maximum input voltage of 5.5V and a maximum output current of 250mA. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 125°C. The device is RoHS compliant and features fault protection against over temperature conditions. It is designed for use in high-side output configuration and has a quiescent current of 85uA.
Texas Instruments TPS2097DRG4 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.