
0.5A Main/0.01A Aux Input Power Mux
Sign in to ask questions about the Texas Instruments TPS2100D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2100D technical specifications.
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2100D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.