
0.5A Main/0.01A Aux Input Power Mux
Sign in to ask questions about the Texas Instruments TPS2100DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2100DBVR technical specifications.
| Package/Case | SOT-23-5 |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 309mW |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 309mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-On Delay Time | 370000ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2100DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
