Dual-input, single-output power multiplexer IC featuring N and P-channel FETs. Operates from 2.7V to 4V with a maximum output current of 500mA. Offers low 10uA operating supply current and 375mR resistance. Packaged in a compact SOT-23-5 surface mount case, this lead-free and RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TPS2100DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2100DBVT technical specifications.
| Package/Case | SOT-23-5 |
| FET Type | N and P-Channel |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 309mW |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 309mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| Resistance | 375mR |
| RoHS Compliant | Yes |
| Series | TPS2100 |
| Supply Current | 10uA |
| Thickness | 1.2mm |
| Turn-On Delay Time | 370000ns |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2100DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.