The TPS2100DBVTG4 is a surface mount power multiplexer with N and P-channel FETs, operating from 2.7V to 4V and dissipating up to 309mW. It is suitable for use in temperatures ranging from -40°C to 70°C. The device is packaged in a SOT-23 case and is available in tape and reel quantities of 250. The TPS2100DBVTG4 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TPS2100DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2100DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| FET Type | N and P-Channel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 309mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 309mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2100 |
| Supply Current | 10uA |
| Turn-On Delay Time | 370000ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2100DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.