
Dual-input, single-output power multiplexer IC featuring N and P-channel FETs. Delivers up to 500mA output current from a main input and 10mA from an auxiliary input. Operates across a 2.7V to 4V input voltage range with a maximum supply current of 16µA. Packaged in a D case, this RoHS compliant component offers a 568mW power dissipation.
Texas Instruments TPS2101D technical specifications.
| Package/Case | D |
| Current - Output 2 | 10mA |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 568mW |
| Max Supply Current | 16uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 2 |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 568mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-On Delay Time | 370000ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
