
Dual input, single output power multiplexer IC featuring N and P-channel FETs. Operates from a 2.7V to 4V supply, delivering up to 500mA output current. Surface mount SOT-23 package with 1.3 Ohm on-state resistance. Low 10uA supply current and 309mW power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2101DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2101DBVR technical specifications.
| Package/Case | SOT-23 |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 309mW |
| Max Supply Current | 16uA |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.3R |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 309mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-On Delay Time | 370000ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2101DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
