
Dual-input, single-output power multiplexer IC featuring N and P-channel FETs. Operates with input voltages from 2.7V to 4V, delivering up to 500mA output current. Surface-mount SOT-23 package with 250mR on-state resistance. Suitable for operation between -40°C and 85°C, with a maximum power dissipation of 309mW. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS2101DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2101DBVT technical specifications.
| Package/Case | SOT-23 |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 309mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 309mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 370000ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2101DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
