Dual-input, single-output power multiplexer IC featuring N-channel and P-channel FETs. Operates from a 2.7V to 4V supply voltage, delivering up to 500mA output current. Supports a main input current of 0.5A and an auxiliary input current of 10mA. Housed in a D package with a maximum power dissipation of 568mW and a low supply current of 10uA. Operating temperature range is -40°C to 70°C.
Texas Instruments TPS2101DG4 technical specifications.
| Package/Case | D |
| Current - Output 2 | 10mA |
| FET Type | N and P-Channel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 568mW |
| Max Supply Current | 10uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 568mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2101 |
| Supply Current | 10uA |
| Turn-On Delay Time | 370000ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.