The TPS2101DR is a dual power multiplexer from Texas Instruments, featuring 8 terminals and a maximum operating temperature of 70°C. It operates within a supply voltage range of 2.7V to 4V, with a nominal supply voltage of 3.3V. The device is packaged in an 8-pin SOP package, measuring 3.905mm in width and 4.9mm in length. It is designed to operate within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Texas Instruments TPS2101DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2101DR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2101DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.