The TPS2102DG4 is a dual N and P-channel FET power multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates on a 4V supply voltage and has a maximum output current of 500mA. The device is packaged in a SOP package and is RoHS compliant. The TPS2102DG4 is a power management IC designed for use in a variety of applications.
Texas Instruments TPS2102DG4 technical specifications.
| Package/Case | D |
| Current - Output 2 | 100mA |
| FET Type | N and P-Channel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2102 |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.