
The TPS2103DBVTG4 is a dual N and P-channel FET with two inputs and one output, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 70°C and is RoHS compliant. The device has a maximum input voltage of 4V and a minimum input voltage of 2.7V. It draws a maximum supply current of 14uA and has a maximum output current of 100mA.
Sign in to ask questions about the Texas Instruments TPS2103DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2103DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 14uA |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 4V |
| Output Current | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2103 |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2103DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
