The TPS2104DG4 is a dual-input single-output power multiplexer from Texas Instruments. It operates within a voltage range of 2.7 to 5.5 volts and can handle a maximum output current of 0.5 amps. The device is specified to function within an operating temperature range of -40°C to 85°C. The TPS2104DG4 is packaged in an SOIC-8 format.
Texas Instruments TPS2104DG4 technical specifications.
| Number of Inputs | 2 |
| Input Voltage Range | 2.7 to 5.5V |
| Number of Outputs | 1 |
| Maximum Output Current | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 0.25|1.3Ohm |
| Maximum Supply Current | 0.018(Typ)mA |
| Maximum Power Dissipation | 568mW |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
No datasheet is available for this part.