
The TPS2105DG4 is a dual N and P-channel FET integrated circuit with two inputs and one output. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device has a maximum output current of 500mA and an operating supply current of 18uA. The TPS2105DG4 is packaged in a lead-free D-package and is compliant with RoHS regulations.
Texas Instruments TPS2105DG4 technical specifications.
| Package/Case | D |
| Current - Output 2 | 100mA |
| FET Type | N and P-Channel |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2105 |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
