
Dual-input, single-output power multiplexer IC with N and P-channel FETs. Features a 2.7V to 5.5V operating supply voltage range and a maximum output current of 100mA. Designed for surface mount applications in a SOT-23-5 package. Operates from -55°C to 125°C with a low 18uA operating supply current. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2105MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2105MDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2105MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.