
The TPS2110APW is a dual 750mA power multiplexer from Texas Instruments, packaged in a TSSOP package. It operates over a supply voltage range of 2.8V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a low operating supply current of 55uA.
Sign in to ask questions about the Texas Instruments TPS2110APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2110APW technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 500us |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2110APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
