
Sign in to ask questions about the Texas Instruments TPS2110APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2110APWG4 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2110A |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 500us |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2110APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
