
Dual-input, single-output power multiplexer IC featuring automatic switching. Supports input voltages from 1.5V to 5.5V with a maximum output current of 1.25A. Boasts a low 84mΩ drain-to-source resistance and operates efficiently with a nominal supply current of 55µA. Packaged in an 8-pin TSSOP, this RoHS compliant component offers 1ms turn-on and 5ms turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2111APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2111APWR technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Drain to Source Resistance | 84mR |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 55uA |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2111APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
