
Dual-input, single-output power multiplexer IC with automatic switching capability. Features a wide input voltage range from 2.8V to 5.5V, supporting up to 1.25A output current. Housed in an 8-pin TSSOP package, this RoHS compliant component operates from -40°C to 85°C with low 55µA operating supply current. Includes 1ms turn-on and 5ms turn-off delay times.
Sign in to ask questions about the Texas Instruments TPS2111APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2111APWRG4 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2111APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
