
Dual-input, single-output power multiplexer IC featuring automatic source selection. Operates with input voltages from 2.8V to 5.5V, delivering up to 1.25A output current. Housed in an 8-pin TSSOP package, this RoHS compliant component offers a low operating supply current of 55µA and a maximum supply current of 1.4µA. Includes 1ms turn-on and 5ms turn-off delay times, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TPS2111PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2111PW technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 386.84mW |
| Max Supply Current | 1.4uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Output Voltage | 6V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2111PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
