
Dual-input, high-side autoswitching power multiplexer with active-high control. Features a single output capable of 1.25A maximum current. Operates from a 2.8V to 5.5V supply voltage with a maximum input voltage of 5.5V. Offers a low on-state resistance of 84mR and a typical operating supply current of 55uA. Packaged in a TSSOP-8, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS2111PWG4 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 84mR |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.87mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2111 |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2111PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
