
Dual-input, single-output power multiplexer IC featuring automatic source selection. Operates from a 2.8V to 5.5V input voltage range, delivering up to 750mA output current. On-state resistance is 120mR, with turn-on delay of 500µs and turn-off delay of 3ms. Packaged in an 8-pin TSSOP, this lead-free component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2112APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2112APWR technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 387mW |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 120mR |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 500us |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2112APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
