
The TPS2112 is a dual-channel power switch with a maximum output current of 750mA and an operating supply voltage of 5.5V. It is available in a TSSOP package and is compliant with RoHS standards. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 55uA. The TPS2112 is suitable for use in DC/DC controllers and regulators.
Sign in to ask questions about the Texas Instruments TPS2112PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2112PWG4 technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2112 |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 500us |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2112PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.