
The TPS2113ADRBR is a dual 1.25A power multiplexer from Texas Instruments, packaged in a SON package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. It consumes an operating supply current of 55uA and has a turn-on delay time of 1ms and a turn-off delay time of 5ms.
Sign in to ask questions about the Texas Instruments TPS2113ADRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2113ADRBR technical specifications.
| Package/Case | SON |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2113ADRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
